Vishay Switching Diode, Stud Cathode, 2-Pin DO-5 VS-70HF40

RS Stock No.: 227-9450Brand: VishayManufacturers Part No.: VS-70HF40
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

400V

Package Type

DO-5

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Diode Type

Rectifier

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+180 °C

Length

20.02mm

Width

17.35mm

Height

22.9mm

Dimensions

22.9 x 20.02 x 17.35mm

Peak Non-Repetitive Forward Surge Current

1.3kA

Product details

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay Switching Diode, Stud Cathode, 2-Pin DO-5 VS-70HF40

P.O.A.

Vishay Switching Diode, Stud Cathode, 2-Pin DO-5 VS-70HF40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

400V

Package Type

DO-5

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Diode Type

Rectifier

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+180 °C

Length

20.02mm

Width

17.35mm

Height

22.9mm

Dimensions

22.9 x 20.02 x 17.35mm

Peak Non-Repetitive Forward Surge Current

1.3kA

Product details

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor