Vishay 200V 70A, Rectifier Diode, 2-Pin DO-5 VS-70HFLR20S02

RS Stock No.: 395-3812Brand: VishayManufacturers Part No.: VS-70HFLR20S02
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

200ns

Peak Non-Repetitive Forward Surge Current

730A

Product details

Fast Recovery Rectifiers over 20A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 200V 70A, Rectifier Diode, 2-Pin DO-5 VS-70HFLR20S02

P.O.A.

Vishay 200V 70A, Rectifier Diode, 2-Pin DO-5 VS-70HFLR20S02
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

200ns

Peak Non-Repetitive Forward Surge Current

730A

Product details

Fast Recovery Rectifiers over 20A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in