Technical documents
Specifications
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Maximum Continuous Forward Current
70A
Peak Reverse Repetitive Voltage
1200V
Package Type
DO-5
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Maximum Forward Voltage Drop
1.35V
Diode Type
Rectifier
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+180 °C
Length
20.08mm
Width
17.4mm
Height
22.9mm
Dimensions
22.9 x 20.08 x 17.4mm
Peak Non-Repetitive Forward Surge Current
1.3kA
Product details
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Maximum Continuous Forward Current
70A
Peak Reverse Repetitive Voltage
1200V
Package Type
DO-5
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Maximum Forward Voltage Drop
1.35V
Diode Type
Rectifier
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+180 °C
Length
20.08mm
Width
17.4mm
Height
22.9mm
Dimensions
22.9 x 20.08 x 17.4mm
Peak Non-Repetitive Forward Surge Current
1.3kA
Product details
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.