Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 45V 8A, Schottky Diode, 2-Pin DO-204AR VS-80SQ045

RS Stock No.: 254-0730Brand: VishayManufacturers Part No.: VS-80SQ045
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AR

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

530mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

2.4kA

You may be interested in
onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 45V 8A, Schottky Diode, 2-Pin DO-204AR VS-80SQ045

P.O.A.

Vishay 45V 8A, Schottky Diode, 2-Pin DO-204AR VS-80SQ045
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AR

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

530mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

2.4kA

You may be interested in
onsemi 45V 8A, Schottky Diode, 2-Pin DO-41 80SQ045NG
P.O.A.Each (In a Pack of 10) (ex VAT)