Vishay 15V 9A, Schottky Diode, 2-Pin DO-204AR VS-95SQ015

RS Stock No.: 395-4196Brand: VishayManufacturers Part No.: VS-95SQ015
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AR

Maximum Continuous Forward Current

9A

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

2.9kA

Stock information temporarily unavailable.

P.O.A.

Vishay 15V 9A, Schottky Diode, 2-Pin DO-204AR VS-95SQ015
Select packaging type

P.O.A.

Vishay 15V 9A, Schottky Diode, 2-Pin DO-204AR VS-95SQ015
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AR

Maximum Continuous Forward Current

9A

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

2.9kA