Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 600V 30A, Silicon Junction Diode, 3-Pin TO-247AC VS-EPH3006-N3

RS Stock No.: 748-1248Brand: VishayManufacturers Part No.: VS-EPH3006-N3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

2.65V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

70ns

Peak Non-Repetitive Forward Surge Current

220A

Country of Origin

China

Product details

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 600V 30A, Silicon Junction Diode, 3-Pin TO-247AC VS-EPH3006-N3

P.O.A.

Vishay 600V 30A, Silicon Junction Diode, 3-Pin TO-247AC VS-EPH3006-N3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

2.65V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

70ns

Peak Non-Repetitive Forward Surge Current

220A

Country of Origin

China

Product details

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in