Vishay 1200V 16A, Silicon Junction Diode, 2-Pin TO-220AC VS-HFA16TB120SPBF

RS Stock No.: 541-2672Brand: VishayManufacturers Part No.: VS-HFA16TB120SPBF
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

135ns

Peak Non-Repetitive Forward Surge Current

190A

Stock information temporarily unavailable.

P.O.A.

Vishay 1200V 16A, Silicon Junction Diode, 2-Pin TO-220AC VS-HFA16TB120SPBF

P.O.A.

Vishay 1200V 16A, Silicon Junction Diode, 2-Pin TO-220AC VS-HFA16TB120SPBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

135ns

Peak Non-Repetitive Forward Surge Current

190A