Vishay 1200V 110A, Dual Rectifier Diode, 4-Pin SOT-227 VS-HFA220FA120

RS Stock No.: 903-3541Brand: VishayManufacturers Part No.: VS-HFA220FA120
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOT-227

Maximum Continuous Forward Current

110A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Isolated

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

3.89V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

255ns

Peak Non-Repetitive Forward Surge Current

700A

Country of Origin

Philippines

Product details

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor

Diodes and Rectifiers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay 1200V 110A, Dual Rectifier Diode, 4-Pin SOT-227 VS-HFA220FA120

P.O.A.

Vishay 1200V 110A, Dual Rectifier Diode, 4-Pin SOT-227 VS-HFA220FA120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOT-227

Maximum Continuous Forward Current

110A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Isolated

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

3.89V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

255ns

Peak Non-Repetitive Forward Surge Current

700A

Country of Origin

Philippines

Product details

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor

Diodes and Rectifiers, Vishay Semiconductor