Vishay 400V 244A, Dual Rectifier Diode, 3-Pin TO-244 VS-HFA240NJ40CPBF

RS Stock No.: 169-6085Brand: VishayManufacturers Part No.: VS-HFA240NJ40CPBF
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

TO-244

Maximum Continuous Forward Current

244A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Common Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.5V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

120ns

Peak Non-Repetitive Forward Surge Current

900A

Product details

HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor

The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.

Features

Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in

P.O.A.

Vishay 400V 244A, Dual Rectifier Diode, 3-Pin TO-244 VS-HFA240NJ40CPBF

P.O.A.

Vishay 400V 244A, Dual Rectifier Diode, 3-Pin TO-244 VS-HFA240NJ40CPBF

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

TO-244

Maximum Continuous Forward Current

244A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Common Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.5V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

120ns

Peak Non-Repetitive Forward Surge Current

900A

Product details

HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor

The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.

Features

Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in