Vishay 400V 170A, Dual Rectifier Diode, 4-Pin SOT-227 VS-UFB280FA40

RS Stock No.: 919-1004Brand: VishayManufacturers Part No.: VS-UFB280FA40
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

170A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Isolated

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

1.24V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

172ns

Peak Non-Repetitive Forward Surge Current

1.3kA

Country of Origin

Philippines

Product details

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 400V 170A, Dual Rectifier Diode, 4-Pin SOT-227 VS-UFB280FA40

P.O.A.

Vishay 400V 170A, Dual Rectifier Diode, 4-Pin SOT-227 VS-UFB280FA40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

170A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Isolated

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

1.24V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

172ns

Peak Non-Repetitive Forward Surge Current

1.3kA

Country of Origin

Philippines

Product details

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor

Diodes and Rectifiers, Vishay Semiconductor

You may be interested in