Vishay XMC7K24CAHM3/H, TVS Diode, 2-Pin SMC (DO-214AB)

RS Stock No.: 218-6781Brand: VishayManufacturers Part No.: XMC7K24CAHM3/H
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Maximum Continuous Forward Current

180A

Peak Reverse Repetitive Voltage

24V

Mounting Type

Surface Mount

Package Type

SMC (DO-214AB)

Pin Count

2

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay XMC7K24CAHM3/H, TVS Diode, 2-Pin SMC (DO-214AB)
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay XMC7K24CAHM3/H, TVS Diode, 2-Pin SMC (DO-214AB)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Continuous Forward Current

180A

Peak Reverse Repetitive Voltage

24V

Mounting Type

Surface Mount

Package Type

SMC (DO-214AB)

Pin Count

2

Number of Elements per Chip

1