Wera Slotted Precision Screwdriver, 1.2 x 0.2 mm Tip, 40 mm Blade, 137 mm Overall

RS Stock No.: 875-9268Brand: WeraManufacturers Part No.: 05117992001
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.2 x 0.2 mm

Blade Length

40 mm

Overall Length

137 mm

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

Wera Slotted Micro Screwdrivers (2035)

Micro slotted screwdrivers for delicate precision engineering and electronics applications.

3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wera Slotted Precision Screwdriver, 1.2 x 0.2 mm Tip, 40 mm Blade, 137 mm Overall

P.O.A.

Wera Slotted Precision Screwdriver, 1.2 x 0.2 mm Tip, 40 mm Blade, 137 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.2 x 0.2 mm

Blade Length

40 mm

Overall Length

137 mm

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

Wera Slotted Micro Screwdrivers (2035)

Micro slotted screwdrivers for delicate precision engineering and electronics applications.

3 zone design for power and speed and precision reducing fastening times
Ergonomic design for reduced fatigue and a firm grip
Easy rotating cap
Hexagon shoulder to avoid rolling
Chrome plated with a black tip for corrosion protection, chemical resistance and strength

You may be interested in