Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wolfspeed N-Channel MOSFET Module, 109 A, 1200 V CAB011M12FM3

RS Stock No.: 248-8942Brand: WolfspeedManufacturers Part No.: CAB011M12FM3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

109 A

Maximum Drain Source Voltage

1200 V

Mounting Type

Chassis Mount

Stock information temporarily unavailable.

P.O.A.

Wolfspeed N-Channel MOSFET Module, 109 A, 1200 V CAB011M12FM3
Select packaging type

P.O.A.

Wolfspeed N-Channel MOSFET Module, 109 A, 1200 V CAB011M12FM3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

109 A

Maximum Drain Source Voltage

1200 V

Mounting Type

Chassis Mount