Technical documents
Specifications
Brand
Wurth ElektronikLaser Type Driven
CW
Maximum Laser Diode Current
3000mA
Maximum Output Current
5A
Dimensions
3.5x3.5x1.8mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (On a Reel of 500) (ex VAT)
Wurth Elektronik 159353850B1300, 3000mA Laser Driver
500
P.O.A.
Each (On a Reel of 500) (ex VAT)
Wurth Elektronik 159353850B1300, 3000mA Laser Driver
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikLaser Type Driven
CW
Maximum Laser Diode Current
3000mA
Maximum Output Current
5A
Dimensions
3.5x3.5x1.8mm
Country of Origin
Taiwan, Province Of China