Wurth Elektronik 159353850B1300, 3000mA Laser Driver
RS Stock No.: 240-7046Brand: Wurth ElektronikManufacturers Part No.: 159353850B1300Distrelec Article No.: 303-93-943

Technical documents
Specifications
Brand
Wurth ElektronikLaser Type Driven
CW
Maximum Laser Diode Current
3000mA
Maximum Output Current
5A
Dimensions
3.5x3.5x1.8mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Wurth Elektronik 159353850B1300, 3000mA Laser Driver
Select packaging type
Standard
1
P.O.A.
Wurth Elektronik 159353850B1300, 3000mA Laser Driver
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikLaser Type Driven
CW
Maximum Laser Diode Current
3000mA
Maximum Output Current
5A
Dimensions
3.5x3.5x1.8mm
Country of Origin
Taiwan, Province Of China