Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

XP Power DC-DC Switching Regulator, Surface Mount, 6.5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA

RS Stock No.: 188-2975Brand: XP PowerManufacturers Part No.: STH0548S6V5Distrelec Article No.: 30183707
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

6.5V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Efficiency

78% @ 72 V

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Series

STH05

Line Regulation

±1%

Weight

1.8g

Protection Features

Short Circuit Protection

Switching Frequency Range

550kHz

Maximum Input Current

58 mA @ 72 V

Width

11.8mm

Depth

5mm

Load Regulation

±1%

Length

19.5mm

Power Signal Conversion Type

DC-DC

MTBF

4.8 (Minimum)Mh

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

XP Power DC-DC Switching Regulator, Surface Mount, 6.5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA

P.O.A.

XP Power DC-DC Switching Regulator, Surface Mount, 6.5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

6.5V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Efficiency

78% @ 72 V

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Series

STH05

Line Regulation

±1%

Weight

1.8g

Protection Features

Short Circuit Protection

Switching Frequency Range

550kHz

Maximum Input Current

58 mA @ 72 V

Width

11.8mm

Depth

5mm

Load Regulation

±1%

Length

19.5mm

Power Signal Conversion Type

DC-DC

MTBF

4.8 (Minimum)Mh

Country of Origin

Taiwan, Province Of China