ZANDER AACHEN ZLMS Rope Pull Switch, 100m, 3NC/1NO, Screw

RS Stock No.: 475-684Brand: ZANDER AACHENManufacturers Part No.: 940040
brand-logo
View all in Rope Pull Switches

Technical documents

Specifications

Normal State Configuration

3NC/1NO

Cable Length

100m

Mounting Orientation

Screw

IP Rating

IP69K

Series

ZLMS

Length

188mm

Width

55mm

Depth

57mm

Housing Material

Stainless Steel

Country of Origin

Germany

P.O.A.

ZANDER AACHEN ZLMS Rope Pull Switch, 100m, 3NC/1NO, Screw

P.O.A.

ZANDER AACHEN ZLMS Rope Pull Switch, 100m, 3NC/1NO, Screw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Normal State Configuration

3NC/1NO

Cable Length

100m

Mounting Orientation

Screw

IP Rating

IP69K

Series

ZLMS

Length

188mm

Width

55mm

Depth

57mm

Housing Material

Stainless Steel

Country of Origin

Germany