Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SPST Black Keyboard Switch, 10 mA @ 12 V ac, -10 → +70°C

RS Stock No.: 664-575Brand: ZFManufacturers Part No.: MX1A-11NW
brand-logo
View all in Keyboard Switches

Technical documents

Specifications

Brand

ZF

Contact Configuration

SPST

Contact Current Rating

10 mA @ 12 V ac

Operating Force

2.1 oz

Illuminated

No

Switch Operation

Momentary

Contact Resistance

200mΩ

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Actuator Colour

Black

Contact Material

AuAg 10

Operating Temperature Range

-10 → +70°C

Voltage Rating

12V ac/dc

Country of Origin

Germany

Product details

PCB Mount

Momentary action gold crosspoint contacts, suitable for word and data processing applications
Keycaps available seperately typically RS stock no. 664-660
Suitable for machine soldering (5s at 260°C; solder terminal type)
Standard spacing: 19.05mm and assembled height 17.5mm
High reliability
Snap fit into frame or mounted directly on to PCB
With or without locating pins
Dimensions: H18.5mm x W15.6mm x D15.6mm
Contact material: AuAg10
Case material: Thermoplastic UL recognised composite

You may be interested in
SPST Keyboard Switch, 10 mA @ 12 V ac, -10 → +70°C
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SPST Black Keyboard Switch, 10 mA @ 12 V ac, -10 → +70°C

P.O.A.

SPST Black Keyboard Switch, 10 mA @ 12 V ac, -10 → +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in
SPST Keyboard Switch, 10 mA @ 12 V ac, -10 → +70°C
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

ZF

Contact Configuration

SPST

Contact Current Rating

10 mA @ 12 V ac

Operating Force

2.1 oz

Illuminated

No

Switch Operation

Momentary

Contact Resistance

200mΩ

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Actuator Colour

Black

Contact Material

AuAg 10

Operating Temperature Range

-10 → +70°C

Voltage Rating

12V ac/dc

Country of Origin

Germany

Product details

PCB Mount

Momentary action gold crosspoint contacts, suitable for word and data processing applications
Keycaps available seperately typically RS stock no. 664-660
Suitable for machine soldering (5s at 260°C; solder terminal type)
Standard spacing: 19.05mm and assembled height 17.5mm
High reliability
Snap fit into frame or mounted directly on to PCB
With or without locating pins
Dimensions: H18.5mm x W15.6mm x D15.6mm
Contact material: AuAg10
Case material: Thermoplastic UL recognised composite

You may be interested in
SPST Keyboard Switch, 10 mA @ 12 V ac, -10 → +70°C
P.O.A.Each (In a Pack of 5) (ex VAT)