N-Channel MOSFET Transistor, 28 A, 500 V, 3-Pin TO-3PN Fairchild FQA28N50

RS Stock No.: 671-4922PBrand: Fairchild SemiconductorManufacturers Part No.: FQA28N50
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

500 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

310 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

110 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

15.8mm

Width

5mm

Minimum Operating Temperature

-55 °C

Height

18.9mm

Product details

QFET® N-Channel MOSFET, 11A to 30A, Fairchild Semiconductor

Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

You may be interested in
N-Channel MOSFET, 48 A, 500 V, 3-Pin TO-3PN onsemi FDA50N50
P.O.A.Each (Supplied in a Tube) (ex VAT)

P.O.A.

N-Channel MOSFET Transistor, 28 A, 500 V, 3-Pin TO-3PN Fairchild FQA28N50
Select packaging type

P.O.A.

N-Channel MOSFET Transistor, 28 A, 500 V, 3-Pin TO-3PN Fairchild FQA28N50

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
N-Channel MOSFET, 48 A, 500 V, 3-Pin TO-3PN onsemi FDA50N50
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

500 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

310 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

110 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

15.8mm

Width

5mm

Minimum Operating Temperature

-55 °C

Height

18.9mm

Product details

QFET® N-Channel MOSFET, 11A to 30A, Fairchild Semiconductor

Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

You may be interested in
N-Channel MOSFET, 48 A, 500 V, 3-Pin TO-3PN onsemi FDA50N50
P.O.A.Each (Supplied in a Tube) (ex VAT)