Technical documents
Specifications
Brand
AAVID THERMALLOYFor Use With
BGA
Height
9.14mm
Dimensions
25.4 (Dia.) x 9.14mm
Thermal Resistance
25.9°C/W
Diameter
25.4mm
Colour
Black
You may be interested in
AAVID THERMALLOY Heatsink, Universal Round Alu, 23.4°C/W, 28.58 (Dia.) x 9.14mmBrand: AAVID THERMALLOY
P.O.A.Each (ex VAT)
P.O.A.
Heatsink, BGA, 25.9°C/W, 25.4 (Dia.) x 9.14mm
1
P.O.A.
Heatsink, BGA, 25.9°C/W, 25.4 (Dia.) x 9.14mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
You may be interested in
AAVID THERMALLOY Heatsink, Universal Round Alu, 23.4°C/W, 28.58 (Dia.) x 9.14mmBrand: AAVID THERMALLOY
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
AAVID THERMALLOYFor Use With
BGA
Height
9.14mm
Dimensions
25.4 (Dia.) x 9.14mm
Thermal Resistance
25.9°C/W
Diameter
25.4mm
Colour
Black
You may be interested in
AAVID THERMALLOY Heatsink, Universal Round Alu, 23.4°C/W, 28.58 (Dia.) x 9.14mmBrand: AAVID THERMALLOY
P.O.A.Each (ex VAT)
