ABB LINESTRONG3 Rope Pull Switch, 250m, Dual Direction

RS Stock No.: 861-5805Brand: ABBManufacturers Part No.: 2TLA050204R1232
View all in Rope Pull Switches

Technical documents

Specifications

Brand

ABB

Cable Length

250m

Mounting Orientation

Dual Direction

IP Rating

IP67

Series

LINESTRONG3

Length

240mm

Width

92mm

Depth

143mm

Housing Material

Stainless Steel

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

240 x 92 x 143mm

Maximum Current

3A

Country of Origin

United Kingdom

Product details

ABB LineStong Rope Pull Switches

The Professional ABB LineStrong series rope pull switch, also known as a cable pull switch or grab wire switch, can be installed along or around awkward machinery such as conveyors and provides constant emergency stop access. The positive mode mechanism helps ensure that the contacts are immediately latched open on actuation and can only be reset by the intentional action of turning the blue reset knob. The design of this safety switch also protects against nuisance tripping and the effects of thermal expansion. A mushroom head emergency stop button is included on the LineStrong to provide E-Stop access even at the extreme ends of the span. The cable status indicator makes this rope pull switch easy to set up and maintain for spans up to 125m.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB LINESTRONG3 Rope Pull Switch, 250m, Dual Direction

P.O.A.

ABB LINESTRONG3 Rope Pull Switch, 250m, Dual Direction
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Cable Length

250m

Mounting Orientation

Dual Direction

IP Rating

IP67

Series

LINESTRONG3

Length

240mm

Width

92mm

Depth

143mm

Housing Material

Stainless Steel

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

240 x 92 x 143mm

Maximum Current

3A

Country of Origin

United Kingdom

Product details

ABB LineStong Rope Pull Switches

The Professional ABB LineStrong series rope pull switch, also known as a cable pull switch or grab wire switch, can be installed along or around awkward machinery such as conveyors and provides constant emergency stop access. The positive mode mechanism helps ensure that the contacts are immediately latched open on actuation and can only be reset by the intentional action of turning the blue reset knob. The design of this safety switch also protects against nuisance tripping and the effects of thermal expansion. A mushroom head emergency stop button is included on the LineStrong to provide E-Stop access even at the extreme ends of the span. The cable status indicator makes this rope pull switch easy to set up and maintain for spans up to 125m.