Technical Documents
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
(On)-Off-(On)
Contact Current Rating
400 mA @ 20 V
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.3mm
Actuator Material
Brass
Contact Material
Gold Plated Brass
Contact Resistance
20mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
(On)-Off-(On)
Contact Current Rating
400 mA @ 20 V
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.3mm
Actuator Material
Brass
Contact Material
Gold Plated Brass
Contact Resistance
20mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C