Technical documents
Specifications
Brand
AptinaImage Size
752 x 480pixel
Frame Rate
60fps
Interface Type
Serial-2 Wire
Mounting Type
Surface Mount
Package Type
CLCC
Pin Count
48
Maximum Operating Supply Voltage
3.3 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-30 °C
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Aptina MT9V034C12STC Colour Image Sensor, 752 x 480pixel, 60fps Serial-2 Wire, 48-Pin CLCC
1
P.O.A.
Aptina MT9V034C12STC Colour Image Sensor, 752 x 480pixel, 60fps Serial-2 Wire, 48-Pin CLCC
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
AptinaImage Size
752 x 480pixel
Frame Rate
60fps
Interface Type
Serial-2 Wire
Mounting Type
Surface Mount
Package Type
CLCC
Pin Count
48
Maximum Operating Supply Voltage
3.3 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-30 °C
Country of Origin
United States