Technical documents
Specifications
Brand
AVXCapacitance
1µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1.6 x 0.81 x 0.9mm
Length
1.6mm
Depth
0.81mm
Height
0.9mm
Series
Standard
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 1μF MLCC, 10V dc V, ±10% , SMD
Select packaging type
50
P.O.A.
KYOCERA AVX 1μF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type
50
Buy in bulk
quantity | Unit price |
---|---|
50 - 200 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
AVXCapacitance
1µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1.6 x 0.81 x 0.9mm
Length
1.6mm
Depth
0.81mm
Height
0.9mm
Series
Standard
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount