Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

RS Stock No.: 839-3013Brand: Wurth ElektronikManufacturers Part No.: 885012106010
brand-logo

Technical documents

Specifications

Capacitance

1µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Wurth Elektronik 0603 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +85°C
• Reflow soldering recommended

You may be interested in
KYOCERA AVX 1μF MLCC, 10V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
TDK 100nF MLCC, 10V dc V, ±10% , SMD
P.O.A.1 Reel of 15000 (ex VAT)
Murata 1μF MLCC, 10V dc V, SMD
P.O.A.Each (In a Pack of 50) (ex VAT)

P.O.A.

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Select packaging type

P.O.A.

Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
KYOCERA AVX 1μF MLCC, 10V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
TDK 100nF MLCC, 10V dc V, ±10% , SMD
P.O.A.1 Reel of 15000 (ex VAT)
Murata 1μF MLCC, 10V dc V, SMD
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Capacitance

1µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Wurth Elektronik 0603 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +85°C
• Reflow soldering recommended

You may be interested in
KYOCERA AVX 1μF MLCC, 10V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
TDK 100nF MLCC, 10V dc V, ±10% , SMD
P.O.A.1 Reel of 15000 (ex VAT)
Murata 1μF MLCC, 10V dc V, SMD
P.O.A.Each (In a Pack of 50) (ex VAT)