Beckman 80V 100mA, Quad Silicon Junction Diode, 5-Pin SIP D5-1C
Technical documents
Specifications
Brand
BeckmanMounting Type
Through Hole
Package Type
SIP
Maximum Continuous Forward Current
100mA
Peak Reverse Repetitive Voltage
80V
Diode Configuration
Common Cathode
Diode Type
Silicon Junction
Pin Count
5
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
4
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
300mA
Product details
Single-In-Line Diode Array, D Series, Beckman
Conformal Coated Diode Networks
Common Cathode/Common Anode or Isolated Circuit Configurations
Space Saving Package
Diodes and Rectifiers, Beckman
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
BeckmanMounting Type
Through Hole
Package Type
SIP
Maximum Continuous Forward Current
100mA
Peak Reverse Repetitive Voltage
80V
Diode Configuration
Common Cathode
Diode Type
Silicon Junction
Pin Count
5
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
4
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
300mA
Product details
Single-In-Line Diode Array, D Series, Beckman
Conformal Coated Diode Networks
Common Cathode/Common Anode or Isolated Circuit Configurations
Space Saving Package