Bernstein Safety SRM Rope Pull Switch, 75m, Straight

RS Stock No.: 564-759Brand: Bernstein SafetyManufacturers Part No.: SRM-U1Z/U1Z-QF-300 E
brand-logo
View all in Rope Pull Switches

Technical documents

Specifications

Cable Length

75m

Mounting Orientation

Straight

IP Rating

IP67

Number of Poles

DP

Series

SRM

Length

282mm

Width

90mm

Depth

88mm

Housing Material

Die Cast Aluminium

Conduit Entry

M20 x 1.5

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Dimensions

282 x 90 x 88mm

Country of Origin

Germany

You may be interested in

P.O.A.

Bernstein Safety SRM Rope Pull Switch, 75m, Straight

P.O.A.

Bernstein Safety SRM Rope Pull Switch, 75m, Straight

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Cable Length

75m

Mounting Orientation

Straight

IP Rating

IP67

Number of Poles

DP

Series

SRM

Length

282mm

Width

90mm

Depth

88mm

Housing Material

Die Cast Aluminium

Conduit Entry

M20 x 1.5

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Dimensions

282 x 90 x 88mm

Country of Origin

Germany

You may be interested in