Technical documents
Specifications
Brand
BQTechnology
FDM
Build Volume
297 x 210 x 200mm
Model
Witbox
Multi Material Printing
No
Dimensions L x W x H
505 x 388 x 450mm
Filament Diameter
1.75mm
Connectivity
SD Card, USB
Minimum Layer Height
0.1mm
Weight
1kg
Country of Origin
Spain
Product details
The bq Witbox is a domestic printer with DIN-A4 print volume (21 x 29.7cm) and a height of up to 20 cm, meaning it has a greater capacity to print large-scale objects and multiple parts simultaneously than any other printer.
Several factors affect the quality of 3D printing. One of them is the height of each layer: the lower the height, the better the level of detail and resolution of the printed object. It's also very important for the printing base to be as level as possible. A toughened, laminated* glass base is incorporated in Witbox.
Special Single Extruder
SD-Controller with LCD Display
Special 3-Point-Printbed (200mm x 200mm)
Layerhight, adjustable: from 0,1mm up to 0,3mm
Teflon-coated Fibonacci Filament Guiding System
Rigid Metall-Housing with chrome coating
Special printspace-door for safety
CE safety certified
The bq Witbox has been painstakingly designed to optimise its functionality. Its a fully enclosed printer with a locking front door system, preventing accidental access during printing and making it a particularly safe to use around children.
Witbox 3D printer
Print base
Set of two keys
Two side panels and one top panel
USB cable
Power cable
Spool of PLA filament (1.75 mm)
Metal spool-holder
4GB SD card (pre-loaded with sample 3D models)
Sample printed object
Four feet/underside supports
Maintenance kit, comprising:
One replacement Hot-End
Two cleaning needles
Three Allen keys (1.5, 2.5 and 4 mm)
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BQTechnology
FDM
Build Volume
297 x 210 x 200mm
Model
Witbox
Multi Material Printing
No
Dimensions L x W x H
505 x 388 x 450mm
Filament Diameter
1.75mm
Connectivity
SD Card, USB
Minimum Layer Height
0.1mm
Weight
1kg
Country of Origin
Spain
Product details
The bq Witbox is a domestic printer with DIN-A4 print volume (21 x 29.7cm) and a height of up to 20 cm, meaning it has a greater capacity to print large-scale objects and multiple parts simultaneously than any other printer.
Several factors affect the quality of 3D printing. One of them is the height of each layer: the lower the height, the better the level of detail and resolution of the printed object. It's also very important for the printing base to be as level as possible. A toughened, laminated* glass base is incorporated in Witbox.
Special Single Extruder
SD-Controller with LCD Display
Special 3-Point-Printbed (200mm x 200mm)
Layerhight, adjustable: from 0,1mm up to 0,3mm
Teflon-coated Fibonacci Filament Guiding System
Rigid Metall-Housing with chrome coating
Special printspace-door for safety
CE safety certified
The bq Witbox has been painstakingly designed to optimise its functionality. Its a fully enclosed printer with a locking front door system, preventing accidental access during printing and making it a particularly safe to use around children.
Witbox 3D printer
Print base
Set of two keys
Two side panels and one top panel
USB cable
Power cable
Spool of PLA filament (1.75 mm)
Metal spool-holder
4GB SD card (pre-loaded with sample 3D models)
Sample printed object
Four feet/underside supports
Maintenance kit, comprising:
One replacement Hot-End
Two cleaning needles
Three Allen keys (1.5, 2.5 and 4 mm)