Handle,T bar,extension,1/4in s

RS Stock No.: 547-127Brand: BritoolManufacturers Part No.: D93RS
brand-logo
View all in Socket Accessories

Technical documents

Specifications

Brand

Britool

Drive Size

1/4 in

Type

Extension

Drive Type

Square

Overall Length

150 mm

Sub Type

Flexible Extension Bar

Finish

Nickel Chrome Plated

Product details

1/4" Extension Bars

Two fixed extensions 50 & 250mm long, and a 150mm long flexible extension. All are bright nickel chrome plated to BS1224:1970 Service Condition No. 1. Torque may be applied in the forward and reverse directions when using the flexible extension.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Handle,T bar,extension,1/4in s

P.O.A.

Handle,T bar,extension,1/4in s

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Britool

Drive Size

1/4 in

Type

Extension

Drive Type

Square

Overall Length

150 mm

Sub Type

Flexible Extension Bar

Finish

Nickel Chrome Plated

Product details

1/4" Extension Bars

Two fixed extensions 50 & 250mm long, and a 150mm long flexible extension. All are bright nickel chrome plated to BS1224:1970 Service Condition No. 1. Torque may be applied in the forward and reverse directions when using the flexible extension.

You may be interested in