Bulgin Toggle Switch, Panel Mount, Latching, DPST, Screw Terminal

RS Stock No.: 134-0343Brand: BulginManufacturers Part No.: SX0783
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Bulgin

Contact Configuration

DPST

Switch Operation

Latching

Contact Current Rating

10 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

10 A, double pole, with screw terminals

With long metal toggle lever and decor nut.

View all in Toggle Switches

Stock information temporarily unavailable.

P.O.A.

Bulgin Toggle Switch, Panel Mount, Latching, DPST, Screw Terminal

P.O.A.

Bulgin Toggle Switch, Panel Mount, Latching, DPST, Screw Terminal

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bulgin

Contact Configuration

DPST

Switch Operation

Latching

Contact Current Rating

10 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

10 A, double pole, with screw terminals

With long metal toggle lever and decor nut.