125 mm Side Cutters

RS Stock No.: 270-8324Brand: CKManufacturers Part No.:
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

CK

Overall Length

125 mm

Jaw Length

13mm

ESD Safe

Yes

Material

Alloy Steel

Maximum Cutting Capacity

1.5mm

Cutting Capacity Hard Wire

1mm

Cutting Capacity Medium Hard Wire

1.5mm

You may be interested in
Lindstrom Flush ESD Safe
P.O.A.Each (ex VAT)
View all in Cutters

Stock information temporarily unavailable.

P.O.A.

125 mm Side Cutters

P.O.A.

125 mm Side Cutters

Stock information temporarily unavailable.

You may be interested in
Lindstrom Flush ESD Safe
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

CK

Overall Length

125 mm

Jaw Length

13mm

ESD Safe

Yes

Material

Alloy Steel

Maximum Cutting Capacity

1.5mm

Cutting Capacity Hard Wire

1mm

Cutting Capacity Medium Hard Wire

1.5mm

You may be interested in
Lindstrom Flush ESD Safe
P.O.A.Each (ex VAT)