Crouzet Voltage Monitoring Relay, SPDT, 183 → 528V ac

RS Stock No.: 614-9583Brand: CrouzetManufacturers Part No.: 84873222
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Crouzet

Monitoring Application

Voltage

Contact Configuration

SPDT

Voltage Sensing Range

183 → 528V ac

Voltage Sensitivity

Overvoltage, Undervoltage

Time Delay

0.3 → 30s

Height

92.6mm

Length

69mm

Minimum Voltage Sensed

183V ac

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

69 x 17.5 x 92.6mm

Maximum Voltage Sensed

528V ac

Country of Origin

France

Product details

M3U/H3U series three-phase voltage control relays

H3US and M3US relays control three-phase networks: Overvoltage between phases and undervoltage between phases.
The H3USN relay controls three-phase networks: Overvoltage between phases and neutral, undervoltage between phases and neutral, and the absence of neutral.
Multi-voltage products.
Controls its own voltage supply.
Measurement in true RMS.
LED status display.

P.O.A.

Crouzet Voltage Monitoring Relay, SPDT, 183 → 528V ac

P.O.A.

Crouzet Voltage Monitoring Relay, SPDT, 183 → 528V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Crouzet

Monitoring Application

Voltage

Contact Configuration

SPDT

Voltage Sensing Range

183 → 528V ac

Voltage Sensitivity

Overvoltage, Undervoltage

Time Delay

0.3 → 30s

Height

92.6mm

Length

69mm

Minimum Voltage Sensed

183V ac

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

69 x 17.5 x 92.6mm

Maximum Voltage Sensed

528V ac

Country of Origin

France

Product details

M3U/H3U series three-phase voltage control relays

H3US and M3US relays control three-phase networks: Overvoltage between phases and undervoltage between phases.
The H3USN relay controls three-phase networks: Overvoltage between phases and neutral, undervoltage between phases and neutral, and the absence of neutral.
Multi-voltage products.
Controls its own voltage supply.
Measurement in true RMS.
LED status display.