Diodes Inc 250V 200mA, Triple Silicon Junction Diode, 6-Pin SOT-363 BAS21TW-7

RS Stock No.: 822-2081Brand: DiodesZetexManufacturers Part No.: BAS21TW-7
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

250V

Diode Configuration

Isolated

Diode Type

Silicon Junction

Pin Count

6

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

3

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

10A

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc 250V 200mA, Triple Silicon Junction Diode, 6-Pin SOT-363 BAS21TW-7

P.O.A.

Diodes Inc 250V 200mA, Triple Silicon Junction Diode, 6-Pin SOT-363 BAS21TW-7
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

250V

Diode Configuration

Isolated

Diode Type

Silicon Junction

Pin Count

6

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

3

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

10A

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc