Diodes Inc 120V 15A, Dual Schottky Diode, 3-Pin TO-220AB SBR30120CT

RS Stock No.: 828-3297Brand: DiodesZetexManufacturers Part No.: SBR30120CT
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

120V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

890mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

180A

Product details

Schottky Barrier Diodes, 10A to 60A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Diodes Inc 120V 15A, Dual Schottky Diode, 3-Pin TO-220AB SBR30120CT

P.O.A.

Diodes Inc 120V 15A, Dual Schottky Diode, 3-Pin TO-220AB SBR30120CT
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

120V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

890mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

180A

Product details

Schottky Barrier Diodes, 10A to 60A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc