Technical documents
Specifications
Brand
DormerThread Size
M1.6
Type
Spiral Point
Pitch
0.35mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
41 mm
Material
HSS-XS1
Shank Diameter
2.5 mm
Shank Type
Plain
Class of Fit
6H
Product details
MTTX Spiral Point Metric Coarse Machine Tap (E000)
For machining Metric Coarse threads in through holes in most materials
Manufactured from premium grade powder metallurgy Steel
Increased Vanadium content
Capable of out-performing traditional HSS machine taps by up to 300%
Bright finish
Standards
Manufactured to ISO529 standards.
Special Application Taps - Dormer Vanguard
Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DormerThread Size
M1.6
Type
Spiral Point
Pitch
0.35mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
41 mm
Material
HSS-XS1
Shank Diameter
2.5 mm
Shank Type
Plain
Class of Fit
6H
Product details
MTTX Spiral Point Metric Coarse Machine Tap (E000)
For machining Metric Coarse threads in through holes in most materials
Manufactured from premium grade powder metallurgy Steel
Increased Vanadium content
Capable of out-performing traditional HSS machine taps by up to 300%
Bright finish
Standards
Manufactured to ISO529 standards.
Special Application Taps - Dormer Vanguard
Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.
