Technical documents
Specifications
Brand
DormerMaterial
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
6mm
Point Angle
118°
Cutting Length
42mm
Overall Length
93 mm
Product details
Carbide
Stock information temporarily unavailable.
P.O.A.
Dormer Solid Carbide Jobber Drill Bit, 6mm Diameter, 93 mm Overall
1
P.O.A.
Dormer Solid Carbide Jobber Drill Bit, 6mm Diameter, 93 mm Overall
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
DormerMaterial
Solid Carbide
Drill Bit Type
Jobber Drill
Diameter
6mm
Point Angle
118°
Cutting Length
42mm
Overall Length
93 mm
Product details
