Dormer R457 Series Solid Carbide, 7mm Diameter, 79 mm Overall

RS Stock No.: 728-7377Brand: DormerManufacturers Part No.: R4577.0
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dormer

Series

R457

Material

Solid Carbide

Diameter

7mm

Point Angle

140°

Cutting Length

34mm

Overall Length

79 mm

You may be interested in
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Dormer R457 Series Solid Carbide, 7mm Diameter, 79 mm Overall

P.O.A.

Dormer R457 Series Solid Carbide, 7mm Diameter, 79 mm Overall

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Dormer

Series

R457

Material

Solid Carbide

Diameter

7mm

Point Angle

140°

Cutting Length

34mm

Overall Length

79 mm

You may be interested in