Eaton Overload Relay 1NC, 1NO, 37 → 50 A Contact Rating, 690 V, Overload Relay

RS Stock No.: 241-0765Brand: EatonManufacturers Part No.: 190948
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Eaton

Contact Current Rating

37 → 50 A

Range

Overload Relay

Mounting Style

Direct Mounting

Normal State Configuration

1NC, 1NO

Control Voltage

690 V

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton Overload Relay 1NC, 1NO, 37 → 50 A Contact Rating, 690 V, Overload Relay

P.O.A.

Eaton Overload Relay 1NC, 1NO, 37 → 50 A Contact Rating, 690 V, Overload Relay
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Contact Current Rating

37 → 50 A

Range

Overload Relay

Mounting Style

Direct Mounting

Normal State Configuration

1NC, 1NO

Control Voltage

690 V

Country of Origin

China