Technical documents
Specifications
Brand
EatonContact Current Rating
0.16 → 0.24 A
Range
Overload Relay
Mounting Style
Direct Mounting
Normal State Configuration
1NC, 1NO
Control Voltage
690 V
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Eaton Overload Relay 1NC, 1NO, 0.16 → 0.24 A Contact Rating, 690 V, Overload Relay
1
P.O.A.
Eaton Overload Relay 1NC, 1NO, 0.16 → 0.24 A Contact Rating, 690 V, Overload Relay
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
EatonContact Current Rating
0.16 → 0.24 A
Range
Overload Relay
Mounting Style
Direct Mounting
Normal State Configuration
1NC, 1NO
Control Voltage
690 V