Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
6mm
Pull Force
1kg
Thickness
20mm
Attachment Type
Threaded Hole
Material
Neodymium Iron Boron
Magnet Shape
Pot
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics pot magnet assembly is designed to provide substantial holding power with its neodymium-iron-boron core. Featuring a robust construction, it is perfectly suited for industrial applications requiring reliable clamping and magnetic performance.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
6mm
Pull Force
1kg
Thickness
20mm
Attachment Type
Threaded Hole
Material
Neodymium Iron Boron
Magnet Shape
Pot
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics pot magnet assembly is designed to provide substantial holding power with its neodymium-iron-boron core. Featuring a robust construction, it is perfectly suited for industrial applications requiring reliable clamping and magnetic performance.