Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
20mm
Pull Force
14kg
Thickness
6mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet is designed for secure attachment with its female threaded hole, providing versatile mounting solutions. Engineered with a neodymium core, it ensures exceptional magnetic strength while maintaining a Compact profile.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
EclipseProduct Type
Neodymium Magnet
Width/Diameter
20mm
Pull Force
14kg
Thickness
6mm
Attachment Type
Threaded Hole
Magnet Shape
Shallow Pot
Material
Neodymium Iron Boron
Standards/Approvals
ISO 9001 Quality Management (FM 31278)
Grade
N42
Country of Origin
China
Product Details
The Eclipse Magnetics shallow pot magnet is designed for secure attachment with its female threaded hole, providing versatile mounting solutions. Engineered with a neodymium core, it ensures exceptional magnetic strength while maintaining a Compact profile.