Facom Wire Stripper, 135 mm Overall

RS Stock No.: 794-7820Brand: FacomManufacturers Part No.: 173A
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Brand

Facom

Cable Type

Wire

Overall Length

135 mm

Product details

Facom 173A Coated Wire Strippers

This compact and easy to use Coated Wire Strippers from Facom is a simple tool designed to help with everyday tasks. Heat-treated steel blades and high-quality plastic body guarantees superior durability, firm and safe grip. This tool has been designed for professional application and is able to withstand everyday tasks.

Features and Benefits:

• Excellent quality Coated Wire Stripper
• High precision, manual stripping
• Heat-treated steel blades
• Plastic handles reduce hand fatigue and provide a firm grip
• Suitable for stripping single and multicore
• Compact and lightweight construction: (135mm x 10 mm)
• High durability & sturdy construction for long-life operation
• Professional quality - Covered by the Facom Tools Guarantee
• Burnished blades for superior rust resistance
• Weight: 40g

Typical Applications:

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

Is this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?
This wire stripper has been designed to work with round cables only.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Facom Wire Stripper, 135 mm Overall

P.O.A.

Facom Wire Stripper, 135 mm Overall

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Facom

Cable Type

Wire

Overall Length

135 mm

Product details

Facom 173A Coated Wire Strippers

This compact and easy to use Coated Wire Strippers from Facom is a simple tool designed to help with everyday tasks. Heat-treated steel blades and high-quality plastic body guarantees superior durability, firm and safe grip. This tool has been designed for professional application and is able to withstand everyday tasks.

Features and Benefits:

• Excellent quality Coated Wire Stripper
• High precision, manual stripping
• Heat-treated steel blades
• Plastic handles reduce hand fatigue and provide a firm grip
• Suitable for stripping single and multicore
• Compact and lightweight construction: (135mm x 10 mm)
• High durability & sturdy construction for long-life operation
• Professional quality - Covered by the Facom Tools Guarantee
• Burnished blades for superior rust resistance
• Weight: 40g

Typical Applications:

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

Is this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?
This wire stripper has been designed to work with round cables only.

You may be interested in