Facom ESD Safe

RS Stock No.: 176-0747Brand: FacomManufacturers Part No.: 416.PE
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Facom

Overall Length

110 mm

Jaw Length

10.5mm

ESD Safe

Yes

Maximum Cutting Capacity

0.8mm

Cutting Capacity Nickel Wire

0.8mm

Cutting Capacity Copper Wire

0.1mm

Cutting Capacity Iron Wire

0.4mm

You may be interested in
Facom Semi-Flush Side Cutter
P.O.A.Each (ex VAT)
View all in Cutters

Stock information temporarily unavailable.

P.O.A.

Facom ESD Safe

P.O.A.

Facom ESD Safe

Stock information temporarily unavailable.

You may be interested in
Facom Semi-Flush Side Cutter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Facom

Overall Length

110 mm

Jaw Length

10.5mm

ESD Safe

Yes

Maximum Cutting Capacity

0.8mm

Cutting Capacity Nickel Wire

0.8mm

Cutting Capacity Copper Wire

0.1mm

Cutting Capacity Iron Wire

0.4mm

You may be interested in
Facom Semi-Flush Side Cutter
P.O.A.Each (ex VAT)