Facom Double Ended Open Spanner, 167 mm Overall

RS Stock No.: 250-4734Brand: FacomManufacturers Part No.: 44.11X13
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Overall Length

167 mm

Finish

Satin Chrome

Size

11 x 13 mm

Product details

Standard open-end spanners

Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.

Stock information temporarily unavailable.

P.O.A.

Facom Double Ended Open Spanner, 167 mm Overall

P.O.A.

Facom Double Ended Open Spanner, 167 mm Overall

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Overall Length

167 mm

Finish

Satin Chrome

Size

11 x 13 mm

Product details

Standard open-end spanners

Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.