Technical Documents
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
7
Wheeled
Yes
Length
964mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
7
Wheeled
Yes
Length
964mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France