Fairchild 400V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4004

RS Stock No.: 759-6678Brand: Fairchild SemiconductorManufacturers Part No.: 1N4004
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fairchild 400V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4004

P.O.A.

Fairchild 400V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4004
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diameter

2.72mm

Peak Non-Repetitive Forward Surge Current

30A

Country of Origin

Malaysia