Technical documents
Specifications
Mounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
2.72mm
Peak Non-Repetitive Forward Surge Current
30A
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Production pack (Tape)
100
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tape)
100
Stock information temporarily unavailable.
Technical documents
Specifications
Mounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Diameter
2.72mm
Peak Non-Repetitive Forward Surge Current
30A
