Technical documents
Specifications
Channel Type
N
Maximum Continuous Drain Current
19 A
Maximum Drain Source Voltage
55 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
70 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
55 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
20 nC @ 20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
10.67mm
Width
4.83mm
Minimum Operating Temperature
-55 °C
Height
9.65mm
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Channel Type
N
Maximum Continuous Drain Current
19 A
Maximum Drain Source Voltage
55 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
70 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
55 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
20 nC @ 20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
10.67mm
Width
4.83mm
Minimum Operating Temperature
-55 °C
Height
9.65mm