N-Channel MOSFET Transistor, 8 A, 500 V, 3-Pin TO-220AB Fairchild IRF840B

RS Stock No.: 671-5379Brand: Fairchild SemiconductorManufacturers Part No.: IRF840B
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

800 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

134 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

41 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.1mm

Width

4.7mm

Minimum Operating Temperature

-55 °C

Height

9.4mm

You may be interested in

P.O.A.

N-Channel MOSFET Transistor, 8 A, 500 V, 3-Pin TO-220AB Fairchild IRF840B

P.O.A.

N-Channel MOSFET Transistor, 8 A, 500 V, 3-Pin TO-220AB Fairchild IRF840B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

800 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

134 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

41 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.1mm

Width

4.7mm

Minimum Operating Temperature

-55 °C

Height

9.4mm

You may be interested in