Honeywell Toggle Switch, Panel Mount, Latching, DPST, Screw Terminal

RS Stock No.: 842-5075Brand: HoneywellManufacturers Part No.: 62NT1-2
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

DPST

Switch Operation

Latching

Contact Current Rating

15 A @ 115 V ac, 20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

IP Rating

IP67, IP68

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Actuator Material

Metal, Plastic

Contact Material

Gold Plated Silver Alloy

Panel Cut Out Size

12.4 (Dia)mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +71°C

Maximum Operating Temperature

+71°C

Country of Origin

United States

View all in Toggle Switches

Stock information temporarily unavailable.

P.O.A.

Honeywell Toggle Switch, Panel Mount, Latching, DPST, Screw Terminal

P.O.A.

Honeywell Toggle Switch, Panel Mount, Latching, DPST, Screw Terminal

Stock information temporarily unavailable.

Technical documents

Specifications

Contact Configuration

DPST

Switch Operation

Latching

Contact Current Rating

15 A @ 115 V ac, 20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

IP Rating

IP67, IP68

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Actuator Material

Metal, Plastic

Contact Material

Gold Plated Silver Alloy

Panel Cut Out Size

12.4 (Dia)mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +71°C

Maximum Operating Temperature

+71°C

Country of Origin

United States